Reference Only

21348485882010

Sensor Cables / Actuator Cables M12-A 8PIN M/F ST DOUBLE END 1.0M PVC

Manufacturer:

Mfr Part:
21348485882010

TTI Part:
21348485882010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Female
CodingA Coded
Cable Length1 m (3.281 ft)
Jacket ColorGray
PackagingEach
Description/FunctionM12 cable assembly
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.85$24.85
$20.71$1,035.50
$19.72$1,972.00
$17.60$8,800.00
Need more?
Sign in to add projects and notes