Reference Only

21348485390050

Sensor Cables / Actuator Cables M12-A 3PIN M/F STRT DOUBLE END 5.0M PUR

Manufacturer:

Mfr Part:
21348485390050

TTI Part:
21348485390050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BM12
Connector End B Pin Count3 Position
GenderMale / Female
CodingA Coded
Cable Length5 m (16.404 ft)
Jacket ColorBlack
PackagingEach
Description/FunctionM12 cable assembly
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.79$24.79
$24.53$122.65
$21.62$216.20
$21.40$535.00
$21.17$1,058.50
$20.43$2,043.00
$19.28$4,820.00
Need more?

My Notes

Sign into see notes.