Reference Only

21348485383010

Sensor Cables / Actuator Cables M12-A 3PIN M/F STRT DOUBLE END 1.0M PVC

Manufacturer:

Mfr Part:
21348485383010

TTI Part:
21348485383010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BM12
Connector End B Pin Count3 Position
GenderMale / Female
CodingA Coded
Cable Length1 m (3.281 ft)
Jacket ColorGray
PackagingEach
Description/FunctionM12 cable assembly
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.84$15.84
$13.46$134.60
$12.75$318.75
$12.62$504.80
$12.10$1,210.00
$11.78$2,945.00
$11.65$5,825.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.