Reference Only

21348400592005

Sensor Cables / Actuator Cables M12 A 05P MA 0.5M CBL ASSY

Manufacturer:

Mfr Part:
21348400592005

TTI Part:
21348400592005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.93$14.93
$13.12$131.20
$12.90$258.00
$12.62$504.80
$12.49$1,249.00
$12.24$3,060.00
$12.11$6,055.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes