Reference Only

21348100489010

Sensor Cables / Actuator Cables M8 4PIN FEMALE STRT SINGLE END 1.0M PUR

Manufacturer:

Mfr Part:
21348100489010

TTI Part:
21348100489010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
GenderFemale
CodingA Coded
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.19$15.19
$12.92$129.20
$11.72$293.00
$11.59$579.50
$11.05$1,105.00
$9.96$2,490.00
$9.85$4,925.00
Need more?

My Notes

Sign into see notes.