Reference Only

21348100388010

Sensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGLE END 1.0M PUR

Manufacturer:

Mfr Part:
21348100388010

TTI Part:
21348100388010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderFemale
Cable Length1 m (3.281 ft)
Jacket ColorBlack
PackagingEach
Description/FunctionM8 cable assembly
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.90$99.00
$9.09$454.50
$8.71$871.00
$8.15$4,075.00
Need more?
Sign in to add projects and notes