Reference Only
21348100388005
Sensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGLE END 0.5M PUR
Datasheet
21348100388005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Gender | Female | |
| Coding | A Coded | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.82 | $8.82 | |
| $8.73 | $87.30 | |
| $8.64 | $216.00 | |
| $8.56 | $428.00 | |
| $8.47 | $847.00 | |
| $8.39 | $1,258.50 | |
| $8.31 | $4,155.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.