Reference Only

21348100380005

Sensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGLE END 0.5M PVC

Manufacturer:

Mfr Part:
21348100380005

TTI Part:
21348100380005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
GenderFemale
CodingA Coded
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.21$11.21
$9.08$90.80
$8.68$217.00
$8.29$414.50
$8.02$802.00
$7.94$1,191.00
$7.62$1,905.00
Need more?

My Notes

Sign into see notes.