Reference Only
21348081489020
Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 2.0M PUR
Datasheet
21348081489020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Coding | A Coded | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.63 | $16.63 | |
| $16.46 | $82.30 | |
| $15.72 | $157.20 | |
| $14.34 | $358.50 | |
| $13.68 | $684.00 | |
| $13.27 | $1,327.00 | |
| $12.88 | $3,220.00 | |
| $12.76 | $6,380.00 |
Need more?
Sign in to add projects and notes