Reference Only

21348081489015

Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 1.5M PUR

Manufacturer:

Mfr Part:
21348081489015

TTI Part:
21348081489015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
CodingA Coded
PackagingEach
Cable Length - Imperial4.92 ft
Cable Length - Metric1.5 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.88$19.88
$16.58$165.80
$16.41$328.20
$16.23$486.90
$16.06$803.00
$15.86$1,586.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes