Reference Only

21348081481100

Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 10.0M PVC

Manufacturer:

Mfr Part:
21348081481100

TTI Part:
21348081481100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
CodingA Coded
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.85$27.85
$23.67$236.70
$22.18$554.50
$21.12$1,056.00
$20.12$2,012.00
$18.86$4,715.00
$17.96$8,980.00
Need more?
Sign in to add projects and notes