Reference Only

21348081481020

Sensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 2.0M PVC

Manufacturer:

Mfr Part:
21348081481020

TTI Part:
21348081481020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
CodingA Coded
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.53$18.53
$18.35$91.75
$15.75$157.50
$14.76$369.00
$14.05$702.50
$13.38$1,338.00
$12.54$3,135.00
$11.95$5,975.00
Need more?
Sign in to add projects and notes