Reference Only
21348081388015
Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 1.5M PUR
Datasheet
21348081388015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Coding | A Coded | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.89 | $16.89 | |
| $14.78 | $147.80 | |
| $14.62 | $292.40 | |
| $14.47 | $434.10 | |
| $13.62 | $681.00 | |
| $12.88 | $1,288.00 | |
| $12.48 | $3,120.00 | |
| $12.19 | $6,095.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes