Reference Only
21348081388005
Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 0.5M PUR
Datasheet
21348081388005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Coding | A Coded | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.92 | $15.92 | |
| $13.52 | $135.20 | |
| $12.67 | $316.75 | |
| $12.07 | $603.50 | |
| $11.49 | $1,149.00 | |
| $10.77 | $2,692.50 | |
| $10.26 | $5,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.