Reference Only

21348081380015

Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 1.5M PVC

Manufacturer:

Mfr Part:
21348081380015

TTI Part:
21348081380015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
CodingA Coded
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.79$15.79
$13.16$131.60
$12.83$320.75
$12.15$607.50
$12.02$1,202.00
Need more?
Sign in to add projects and notes