Reference Only
21348081380005
Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 0.5M PVC
Datasheet
21348081380005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Coding | A Coded | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.15 | $13.15 | |
| $13.01 | $65.05 | |
| $11.17 | $111.70 | |
| $10.47 | $261.75 | |
| $9.97 | $498.50 | |
| $9.49 | $949.00 | |
| $8.47 | $4,235.00 | |
| $8.07 | $8,070.00 |
Need more?
Sign in to add projects and notes