Reference Only

21343500445100

Sensor Cables / Actuator Cables M12 S-cod 3+PE st/- f /- PUR 10m

Manufacturer:

Mfr Part:
21343500445100

TTI Part:
21343500445100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingS Coded
Cable Length10 m (32.808 ft)
Current Rating12 A
Voltage Rating600 VAC
Jacket ColorBlack
PackagingEach
Description/FunctionPre-Assembled on One Side System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$83.07$830.70
$74.17$3,708.50
$70.63$7,063.00
$69.93$34,965.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes