Reference Only
21343200544010
Sensor Cables / Actuator Cables M12 K-cod 4+PE st/- m/- PUR 1,0m
Datasheet
21343200544010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | K Coded | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 12 A | |
| Voltage Rating | 600 VAC | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | Pre-Assembled on One Side System Cabling | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.16 | $341.60 | |
| $30.49 | $1,524.50 | |
| $29.04 | $2,904.00 | |
| $27.22 | $6,805.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.