Reference Only

21343100543050

Sensor Cables / Actuator Cables M12 L-cod 4+FE st/- f/- PUR 5,0m

Manufacturer:

Mfr Part:
21343100543050

TTI Part:
21343100543050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderFemale
CodingL Coded
Cable Length5 m (16.404 ft)
Current Rating12 A
Voltage Rating63 V
Jacket ColorBlack
PackagingEach
Description/FunctionPre-Assembled on One Side System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.40$68.40
$67.72$338.60
$59.09$590.90
$55.40$1,385.00
$52.75$2,637.50
$50.24$5,024.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.