Reference Only

21343031543100

Sensor Cables / Actuator Cables M12 L-cod 4+FE st/st m/f PUR 10m

Manufacturer:

Mfr Part:
21343031543100

TTI Part:
21343031543100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
CodingL Coded
Cable Length10 m (32.808 ft)
Current Rating12 A
Voltage Rating63 V
Jacket ColorBlack
PackagingEach
Description/FunctionPre-Assembled on Both Sides System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$107.69$1,076.90
$99.47$4,973.50
$95.31$9,531.00
$94.37$47,185.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes