Reference Only

21343031543015

Sensor Cables / Actuator Cables M12 L-cod 4+FE st/st m/f PUR 1,5m

Manufacturer:

Mfr Part:
21343031543015

TTI Part:
21343031543015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
CodingL Coded
Cable Length1.5 m (4.921 ft)
Current Rating12 A
Voltage Rating63 V
Jacket ColorBlack
PackagingEach
Description/FunctionPre-Assembled on Both Sides System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$61.54$615.40
$54.94$2,747.00
$52.32$5,232.00
$51.80$25,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.