Reference Only
21343000543100
Sensor Cables / Actuator Cables M12 L-cod 4+FE st/- m/- PUR 10m
Datasheet
21343000543100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | L Coded | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 12 A | |
| Voltage Rating | 63 V | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | Pre-Assembled on One Side System Cabling | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.16 | $751.60 | |
| $67.10 | $3,355.00 | |
| $63.90 | $6,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.