Reference Only
21343000543050
Sensor Cables / Actuator Cables M12 L-cod 4+FE st/- m/- PUR 0,5m
Datasheet
21343000543050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | L Coded | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 12 A | |
| Voltage Rating | 63 V | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | Pre-Assembled on One Side System Cabling | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.91 | $589.10 | |
| $53.53 | $2,676.50 | |
| $51.12 | $5,112.00 | |
| $50.61 | $25,305.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes