Reference Only

21342900641015

Sensor Cables / Actuator Cables Size 15 6-pol st/- f/- PUR 1,5mm 1,5m

Manufacturer:

Mfr Part:
21342900641015

TTI Part:
21342900641015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End ACircular
Connector End A Pin Count6 Position
Connector End BNo Connector
GenderFemale
Cable Length1.5 m (4.921 ft)
Current Rating10 A, 13 A
Voltage Rating63 VAC, 600 VAC, 63 VDC
Jacket ColorBlack
PackagingEach
Description/FunctionPre-Assembled on One Side System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$71.46$714.60
$70.76$3,538.00
$70.06$7,006.00
$69.36$34,680.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes