Reference Only

21342829641010

Sensor Cables / Actuator Cables Size 15 6-pol st/st m/f PUR 1,5mm 1,0m

Manufacturer:

Mfr Part:
21342829641010

TTI Part:
21342829641010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count6 Position
Connector End BSocket
Connector End B Pin Count6 Position
GenderMale / Female
CodingY Coded
Cable Length1 m (3.281 ft)
Wire Gauge - AWG20 AWG, 26 AWG
Jacket ColorGreen
PackagingEach
Description/FunctionPre-Assembled on Both Sides System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$98.79$987.90
$97.81$4,890.50
$96.84$9,684.00
$95.88$47,940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes