Reference Only

21342800641010

Sensor Cables / Actuator Cables Size 15 6-pol st/- m/- PUR 1,5mm 1,0m

Manufacturer:

Mfr Part:
21342800641010

TTI Part:
21342800641010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count6 Position
Connector End BNo Connector
GenderMale
Cable Length1 m (3.281 ft)
Current Rating10 A, 13 A
Voltage Rating63 VAC, 600 VAC, 63 VDC
Jacket ColorBlack
PackagingEach
Description/FunctionPre-Assembled on One Side System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$70.21$702.10
$69.52$3,476.00
$68.14$6,814.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.