Reference Only

21342627840050

Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/st m/f PUR 5.0m

Manufacturer:

Mfr Part:
21342627840050

TTI Part:
21342627840050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Female
CodingY Coded
Cable Length5 m (16.404 ft)
Wire Gauge - AWG20 AWG, 26 AWG
Jacket ColorGreen
PackagingEach
Description/FunctionPre-Assembled on Both Sides System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.54$1,285.40
$127.13$6,356.50
$125.87$12,587.00
$124.62$62,310.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes