Reference Only
21342626840010
Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/st m/m PUR 1.0m
Datasheet
21342626840010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Coding | Y Coded | |
| Cable Length | 1 m (3.281 ft) | |
| Wire Gauge - AWG | 20 AWG, 26 AWG | |
| Jacket Color | Green | |
| Packaging | Each | |
| Description/Function | Pre-Assembled on Both Sides System Cabling | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.28 | $782.80 | |
| $72.73 | $3,636.50 | |
| $67.88 | $6,788.00 | |
| $65.27 | $32,635.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.