Reference Only

21342600840010

Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/- m/- PUR 1.0m

Manufacturer:

Mfr Part:
21342600840010

TTI Part:
21342600840010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
CodingY Coded
Cable Length1 m (3.281 ft)
Wire Gauge - AWG20 AWG, 26 AWG
Jacket ColorGreen
PackagingEach
Description/FunctionPre-Assembled on One Side System Cabling
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$57.12$571.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes