Reference Only
21340300312020
Sensor Cables / Actuator Cables M5 3-pol st/- m/- PUR 2.0M
Datasheet
21340300312020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 2 m (6.562 ft) | |
| Coding | A Coded | |
| Connector End A Pin Count | 3 Position | |
| Connector End A | M5 | |
| Connector End B | No Connector | |
| Description/Function | Pre-Assembled on One Side System Cabling | |
| Gender | Male | |
| Jacket Color | Black | |
| Jacket Material | Polyurethane (PUR) | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.49 | $30.49 | |
| $30.19 | $150.95 | |
| $29.89 | $298.90 | |
| $29.59 | $739.75 | |
| $27.49 | $1,374.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes