Reference Only
21330800850003
Sensor Cables / Actuator Cables Harspeed M12 flying cable double sided
Datasheet
21330800850003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
524In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.75 | $54.75 | |
| $54.21 | $162.63 | |
| $53.67 | $268.35 | |
| $50.46 | $504.60 | |
| $47.30 | $1,182.50 | |
| $45.05 | $2,252.50 | |
| $42.90 | $4,290.00 | |
| $42.48 | $21,240.00 |
Need more?
Sign in to add projects and notes