Reference Only
21175290000
Circular Metric Connectors M17 Insert 5+3+PE, crimp,male
Datasheet
21175290000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 9 Contact | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Current Rating | 20 A | |
| Voltage Rating | 630 V | |
| Packaging | Each | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Type | Inserts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.95 | $7.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.