Reference Only
21175210000
Circular Metric Connectors M17 Insert 3+PE, crimp,male
Datasheet
21175210000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Current Rating | 20 A | |
| Voltage Rating | 630 V | |
| Product | Accessories | |
| Type | Inserts | |
| Packaging | Each | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.35 | $7.35 | |
| $6.90 | $34.50 | |
| $6.00 | $60.00 | |
| $5.94 | $148.50 | |
| $5.57 | $278.50 | |
| $5.31 | $531.00 | |
| $4.74 | $2,370.00 | |
| $4.51 | $4,510.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes