Reference Only

21175050000

Circular Metric Connectors M17 Insert,crimp,17-pole,male

Manufacturer:

Mfr Part:
21175050000

TTI Part:
21175050000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM17
Termination StyleCrimp
Current Rating8 A
Voltage Rating32 V
PackagingEach
GenderMale
Housing MaterialPolyamide (PA)
ProductAccessories
SubcategoryCircular Connectors
TypeInserts

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.53$5.53
$4.96$49.60
$4.85$121.25
$3.86$193.00
$3.82$382.00
$3.78$945.00
$3.75$1,875.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.