Reference Only
21175030000
Circular Metric Connectors M17 Insert,crimp,12-pole,male
Datasheet
21175030000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Current Rating | 8 A | |
| Voltage Rating | 32 V | |
| Product | Accessories | |
| Type | Inserts | |
| Packaging | Each | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.01 | $6.01 | |
| $5.95 | $29.75 | |
| $5.85 | $58.50 | |
| $5.71 | $142.75 | |
| $5.62 | $281.00 | |
| $5.43 | $543.00 | |
| $4.28 | $2,140.00 | |
| $3.82 | $9,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes