Reference Only

21172000200

Circular Metric Connectors M17 Cable Housing bayonet str. 6,5-10mm

Manufacturer:

Mfr Part:
21172000200

TTI Part:
21172000200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM17
IP RatingIP66, IP67
ProductAccessories
TypeCable Housing
PackagingEach
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.07$28.07
$26.87$134.35
$25.62$256.20
$24.59$614.75
$23.41$1,170.50
$22.30$2,230.00
$20.90$5,225.00
$19.90$9,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes