Reference Only
21171000200
Circular Metric Connectors M17 Cable Housing screw, strg - 6,5-10mm
Datasheet
21171000200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M17 | |
| IP Rating | IP66, IP67 | |
| Product | Accessories | |
| Type | Cable Housing Screw | |
| Packaging | Each | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.20 | $33.20 | |
| $32.24 | $161.20 | |
| $28.22 | $282.20 | |
| $26.45 | $661.25 | |
| $25.19 | $1,259.50 | |
| $23.99 | $2,399.00 | |
| $22.48 | $5,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes