Reference Only
21170780000
Circular Metric Connectors M17 Crimp Contact 1,5mm,FE ,1,5-2,5mm
Datasheet
21170780000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Gender | Female | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Type | Circular Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $5.70 | |
| $0.94 | $9.40 | |
| $0.93 | $23.25 | |
| $0.92 | $46.00 | |
| $0.92 | $92.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.