Reference Only

21170730000

Circular Metric Connectors M17 Crimp Contact 1,5mm,male,0,25-0,5mm

Manufacturer:

Mfr Part:
21170730000

TTI Part:
21170730000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM17
Termination StyleCrimp
PackagingEach
Contact PlatingGold
GenderMale
ProductContacts
SubcategoryCircular Connectors
TypeCircular Connector

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.711$71.10
$0.687$343.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.