Reference Only
21170000002
Circular Metric Connectors M17 Protection cover IP40 - Exter. lock.
Datasheet
21170000002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M17 | |
| IP Rating | IP40 | |
| Product | Accessories | |
| Type | Protection Cover | |
| Packaging | Each | |
| Housing Material | Thermoplastic (TP) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.482 | $5.30 | |
| $0.477 | $23.85 | |
| $0.472 | $47.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes