Reference Only
21170000001
Circular Metric Connectors M17 Protection cover IP40 - Inter. lock.
Datasheet
21170000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M17 | |
| IP Rating | IP40 | |
| Product | Accessories | |
| Type | Protection Cover | |
| Packaging | Each | |
| Housing Material | Thermoplastic (TP) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $8.40 | |
| $0.77 | $38.50 | |
| $0.711 | $71.10 | |
| $0.687 | $343.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes