Reference Only
21129991510
New Product
Circular Metric Connectors M12-CC-SCR-PUSH-IN-5P-LCOD-M-STR
Datasheet
21129991510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Push-In | |
| Coding | L Coded | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Body Style | Straight | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable Mount | |
| Product | Connectors | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.83 | $47.83 | |
| $47.36 | $236.80 | |
| $41.10 | $411.00 | |
| $40.69 | $1,017.25 | |
| $40.29 | $2,014.50 | |
| $39.56 | $3,956.00 | |
| $33.77 | $8,442.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.