Reference Only
21122831830
New Product
Circular Metric Connectors M12-MD-PP-CC-IDC-8P-XCOD-M-STR-SHLD
Datasheet
21122831830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Push-Pull | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.37 | $45.37 | |
| $44.92 | $224.60 | |
| $44.48 | $444.80 | |
| $44.04 | $1,101.00 | |
| $40.89 | $2,044.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes