Reference Only
21122831801
New Product
Circular Metric Connectors M12-MD-CC-IDC-8P-XCOD-M-STR-SHLD
Datasheet
21038962525 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Body Style | Straight | |
| Coding | X Coded | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65, IP67 | |
| Locking Mechanism | Screw | |
| Mounting Style | Threaded | |
| Number of Contacts | 8 Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Termination Style | IDC | |
| Thread Size | M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.92 | $50.92 | |
| $43.84 | $438.40 | |
| $41.10 | $1,027.50 | |
| $39.14 | $1,957.00 | |
| $37.27 | $3,727.00 | |
| $34.94 | $8,735.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.