Reference Only

21038962510

Circular Metric Connectors M12 L CODE 05P FE STRAIGHT SCL

Manufacturer:

Mfr Part:
21038962510

TTI Part:
21038962510

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
PackagingEach
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.63$54.63
$45.90$2,295.00
$43.87$4,387.00
$43.44$21,720.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.