Reference Only

21038962505

Circular Metric Connectors M12 L-CODED PWR CRMP FEMALE

Manufacturer:

Mfr Part:
21038962505

TTI Part:
21038962505

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Power, 1 Special
Thread SizeM12
Termination StyleIDC
CodingL Coded
Current Rating16 A
Voltage Rating63 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12 L-CODED
PackagingEach
Body StyleStraight
Contact GenderSocket (Female), Pin (Male)
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # Aliases21 03 896 2505 21-03-896-2505

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.58$36.58
$30.48$1,524.00
$29.03$2,903.00
$27.21$13,605.00
Need more?
Sign in to add projects and notes