Reference Only
21038812805
Circular Metric Connectors M12 SLIM FEMALE CRMP 8 POL X COD
Datasheet
21038812805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M12 X-CODED | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Gender | Female | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Free Hanging | |
| Mounting Type | Free Hanging | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 03 881 2805 21-03-881-2805 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.02 | $42.02 | |
| $35.01 | $1,750.50 | |
| $34.67 | $3,467.00 | |
| $34.32 | $17,160.00 |
Need more?
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes