Reference Only

21038812405

Circular Metric Connectors M12 SLIM FEMALE CRIMP 4 POL D COD

Manufacturer:

Mfr Part:
21038812405

TTI Part:
21038812405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleCrimp
CodingD Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12 D-CODED
PackagingEach
Body StyleStraight
Contact GenderWithout Socket Contacts
GenderFemale
Locking MechanismScrew Locking
Mounting StyleFree Hanging
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors
Part # Aliases21 03 881 2405 21-03-881-2405

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

75In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.82$33.82
$33.49$133.96
$30.11$301.10
$29.81$447.15
$28.23$705.75
$26.88$1,344.00
$25.60$2,560.00
$24.00$6,000.00
Need more?
Sign in to add projects and notes