Reference Only
21038811807
Headers & Wire Housings M12 X CODE 08P MA SCL
Datasheet
21038811807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.17 | $43.17 | |
| $42.74 | $170.96 | |
| $39.08 | $390.80 | |
| $37.94 | $948.50 | |
| $36.30 | $1,815.00 | |
| $35.18 | $3,518.00 | |
| $34.25 | $6,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes