Reference Only

21038811426

Circular Metric Connectors M12 SD PFT MALE D CODE 4 POL

Manufacturer:

Mfr Part:
21038811426

TTI Part:
21038811426

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleCrimp
CodingD Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderWithout Pin Contacts
Description/FunctionContacts Sold Separately
GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

130
On Order
130 expected 18-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.83$34.83
$29.94$1,497.00
$28.75$2,875.00
$28.05$14,025.00
Need more?
Sign in to add projects and notes